16A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,009 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥2.20638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 16A (Tc) | 4.5V, 10V | 9.5mOhm @ 10A, 10V | 2.3V @ 250µA | 23 nC @ 10 V | ±20V | 880 pF @ 10 V | - | 3.5W (Ta), 27.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
83,006 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.06278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Tc) | 4.5V, 10V | 29mOhm @ 12A, 10V | 2.5V @ 250µA | 21.2 nC @ 4.5 V | ±20V | 1875 pF @ 20 V | - | 62.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
18,096 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥2.80748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Tc) | 4.5V, 10V | 8mOhm @ 10A, 10V | 2.5V @ 250µA | 35 nC @ 10 V | ±20V | 1800 pF @ 25 V | - | 62.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
3,210 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.83110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Tc) | 4.5V, 10V | 27.3mOhm @ 8A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 3191 pF @ 25 V | - | 39.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8W | PowerPAK® 1212-8W | |||
10,146 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.92209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 16A (Tc) | 4.5V, 10V | 65mOhm @ 5.7A, 10V | 2.5V @ 250µA | 38 nC @ 10 V | ±20V | 1385 pF @ 25 V | - | 53W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8W | PowerPAK® 1212-8W | |||
8,365 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.27103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 16A (Tc) | 4.5V, 10V | 80mOhm @ 10A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2000 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
12,081 In Stock | 1 : ¥8.70000 Cut Tape (CT) 2,500 : ¥3.58683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 16A (Tc) | 4V, 5V | 47mOhm @ 16A, 5V | 2V @ 250mA | 80 nC @ 10 V | ±10V | - | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
18,645 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,000 : ¥3.65361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 16A (Tc) | 10V | 115mOhm @ 10A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 640 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,995 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥3.88902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 16A (Tc) | 10V | 270mOhm @ 8A, 10V | 4V @ 250µA | 53.5 nC @ 10 V | ±30V | 1080 pF @ 25 V | - | 160W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
17,807 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.01126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Tc) | 4.5V, 10V | 13.5mOhm @ 10A, 10V | 2.5V @ 250µA | 23 nC @ 10 V | ±20V | 846 pF @ 15 V | - | 3.5W (Ta), 27.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
52,903 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥6.87571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 16A (Tc) | 4.5V, 10V | 37mOhm @ 7.2A, 10V | 3V @ 250µA | 24 nC @ 10 V | ±20V | 840 pF @ 35 V | - | 3.8W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
1,988 In Stock | 1 : ¥13.30000 Cut Tape (CT) 1,000 : ¥5.85170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 16A (Tc) | 5V, 10V | 90mOhm @ 8A, 10V | 1V @ 250µA (Min) | 10 nC @ 4.5 V | ±16V | 345 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
16,423 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.61694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 16A (Tc) | 5V, 10V | 125mOhm @ 8A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 1575 pF @ 25 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,517 In Stock | 1 : ¥23.23000 Cut Tape (CT) 3,000 : ¥6.87571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 16A (Tc) | 4.5V, 10V | 37mOhm @ 7.2A, 10V | 3V @ 250µA | 24 nC @ 10 V | ±20V | 840 pF @ 35 V | - | 3.8W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
5,257 In Stock | 1 : ¥23.56000 Cut Tape (CT) 2,500 : ¥11.48811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 550 V | 16A (Tc) | 10V | 192mOhm @ 8A, 10V | 5V @ 250µA | 31 nC @ 10 V | ±25V | 1260 pF @ 100 V | - | 110W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,865 In Stock | 1 : ¥30.13000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 16A (Tc) | 10V | 300mOhm @ 9.6A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
4,248 In Stock | 1 : ¥32.84000 Cut Tape (CT) 1,000 : ¥16.96794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 16A (Tc) | 10V | 199mOhm @ 9.9A, 10V | 3.5V @ 660µA | 43 nC @ 10 V | ±20V | 1520 pF @ 100 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,557 In Stock | 1 : ¥47.45000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 500 V | 16A (Tc) | 10V | 320mOhm @ 9.9A, 10V | 5V @ 250µA | 130 nC @ 10 V | ±30V | 2760 pF @ 25 V | - | 220W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
18,374 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.17414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Tc) | 4.5V, 10V | 8.8mOhm @ 10A, 10V | 2.2V @ 250µA | 15 nC @ 4.5 V | +20V, -16V | 1385 pF @ 15 V | - | 26.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
4,565 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥2.57353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Tc) | 4.5V, 10V | 9.5mOhm @ 10A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 2350 pF @ 25 V | - | 62.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8W | PowerPAK® 1212-8W | |||
2,155 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥1.90733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 16A (Tc) | 1.8V, 4.5V | 32mOhm @ 1.5A, 4.5V | 1.3V @ 250µA | 30 nC @ 5 V | ±12V | 1300 pF @ 10 V | - | 2.77W (Ta), 13W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-Micro Foot™ (1.5x1) | 6-UFBGA | |||
27,483 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥3.36950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Tc) | 4.5V, 10V | 10.8mOhm @ 12A, 10V | 2.5V @ 250µA | 77 nC @ 10 V | ±20V | 4572 pF @ 20 V | - | 62.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8W | PowerPAK® 1212-8W | |||
37,376 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥3.66039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 16A (Tc) | 10V | 70mOhm @ 8A, 10V | 2V @ 250µA | 14.1 nC @ 10 V | ±20V | 400 pF @ 15 V | - | 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
637 In Stock | 1 : ¥9.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 16A (Tc) | 10V | 100mOhm @ 8A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 315 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
14,515 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,500 : ¥5.84334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 16A (Tc) | 10V | 210mOhm @ 4.9A, 10V | 4.5V @ 240µA | 23 nC @ 10 V | ±20V | 1015 pF @ 400 V | - | 64W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-344 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |