IRFR3910TRPBF | |
---|---|
DigiKey Part Number | IRFR3910PBFTR-ND - Tape & Reel (TR) IRFR3910PBFCT-ND - Cut Tape (CT) IRFR3910PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR3910TRPBF |
Description | MOSFET N-CH 100V 16A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.22500 | ¥72.25 |
100 | ¥5.62130 | ¥562.13 |
500 | ¥4.76432 | ¥2,382.16 |
1,000 | ¥3.88110 | ¥3,881.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.65361 | ¥7,307.22 |
6,000 | ¥3.47962 | ¥20,877.72 |
10,000 | ¥3.31902 | ¥33,190.20 |