IRFR5410TRPBF | |
---|---|
DigiKey Part Number | IRFR5410PBFTR-ND - Tape & Reel (TR) IRFR5410PBFCT-ND - Cut Tape (CT) IRFR5410PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR5410TRPBF |
Description | MOSFET P-CH 100V 13A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 13A (Tc) 66W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR5410TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 205mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 66W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.45800 | ¥94.58 |
100 | ¥7.35520 | ¥735.52 |
500 | ¥6.23452 | ¥3,117.26 |
1,000 | ¥5.07859 | ¥5,078.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.78090 | ¥9,561.80 |
6,000 | ¥4.55325 | ¥27,319.50 |
10,000 | ¥4.34310 | ¥43,431.00 |