K7805M-1000R3 | |
---|---|
DigiKey Part Number | 2725-K7805M-1000R3-ND |
Manufacturer | |
Manufacturer Product Number | K7805M-1000R3 |
Description | DC DC CONVERTER +/-5V 7.5W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output ±5V 1A, 500mA 8V - 36V, 27V Input |
Datasheet | Datasheet |
EDA/CAD Models | K7805M-1000R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V, 27V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 500mA | |
Power (Watts) | 7.5 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number | - |