VXO7805-1000 | |
---|---|
DigiKey Part Number | 102-4258-ND |
Manufacturer | |
Manufacturer Product Number | VXO7805-1000 |
Description | DC DC CONVERTER 5V OR -5V 5W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V or -5V 1A or 500mA 8V - 36V or 27V Input |
Datasheet | Datasheet |
EDA/CAD Models | VXO7805-1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V or 27V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A or 500mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | |
Supplier Device Package | - | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
5 | ¥23.89000 | ¥119.45 |
10 | ¥23.53800 | ¥235.38 |
25 | ¥22.84960 | ¥571.24 |
40 | ¥22.15625 | ¥886.25 |
80 | ¥21.46350 | ¥1,717.08 |