DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,096 In Stock | 1 : ¥25.70000 Tray | Tray | Not For New Designs | Linear Regulator Replacement | 1 | 16V, 8V | 36V, 20V | 12V or -12V | - | - | - | 1A or 300mA | 12 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
325 In Stock | 1 : ¥25.70000 Tray | Tray | Not For New Designs | Linear Regulator Replacement | 1 | 6V | 36V | 3.3V | - | - | - | 1A | 3.3 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
1 In Stock | 1 : ¥24.22000 Tray | Tray | Not For New Designs | Linear Regulator Replacement | 1 | 20V, 8V | 36V, 18V | 15V, -15V | - | - | - | 1A or 300mA | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 1 : ¥24.22000 Tray | Tray | Not For New Designs | Linear Regulator Replacement | 1 | 8V | 36V or 27V | 5V or -5V | - | - | - | 1A or 500mA | 5 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 |