VXO78015-1000 | |
---|---|
DigiKey Part Number | 102-4260-ND |
Manufacturer | |
Manufacturer Product Number | VXO78015-1000 |
Description | DC DC CONVERTER 15V OR -15V |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V, -15V 1A or 300mA 20V, 8V - 36V, 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | VXO78015-1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V, 8V | |
Voltage - Input (Max) | 36V, 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A or 300mA | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |