BBP-32701 | |
---|---|
DigiKey Part Number | 377-2647-ND |
Manufacturer | |
Manufacturer Product Number | BBP-32701 |
Description | DUAL VOLTAGE 3.3V, 5V BREADBOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 - Single Channels per IC Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 700mA | |
Voltage - Input | 6V ~ 12V | |
Regulator Type | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥43.10100 | ¥431.01 |
25 | ¥39.50880 | ¥987.72 |