FIT0021 | |
---|---|
DigiKey Part Number | 1738-FIT0021-ND |
Manufacturer | |
Manufacturer Product Number | FIT0021 |
Description | 128X64 GRAPHIC LCD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module LCD - Monochrome 128 x 64 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | - | |
Controller Type | ST7920 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.02000 | ¥153.02 |