PRT-13032 | |
---|---|
DigiKey Part Number | 1568-1069-ND |
Manufacturer | |
Manufacturer Product Number | PRT-13032 |
Description | BREADBOARD PS STICK 5V/3.3V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V or 5V | |
Current - Output | 800mA | |
Voltage - Input | 6V ~ 12V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.53000 | ¥114.53 |