MIKROE-658 | |
---|---|
DigiKey Part Number | 1471-1256-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-658 |
Description | BOARD USB REG POWER FOR USB CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MC33269 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V | |
Current - Output | 800mA | |
Voltage - Input | 5V | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MC33269 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |