MC33269DT-3.3G | |
---|---|
DigiKey Part Number | MC33269DT-3.3GOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33269DT-3.3G |
Description | IC REG LINEAR 3.3V 800MA DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC33269DT-3.3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.59200 | ¥65.92 |
75 | ¥6.25480 | ¥469.11 |
150 | ¥4.80273 | ¥720.41 |
300 | ¥4.24420 | ¥1,273.26 |
525 | ¥4.02093 | ¥2,110.99 |
1,050 | ¥3.12739 | ¥3,283.76 |
2,550 | ¥2.97102 | ¥7,576.10 |
5,025 | ¥2.85932 | ¥14,368.08 |