LD1086DT33TR | |
---|---|
DigiKey Part Number | 497-3446-2-ND - Tape & Reel (TR) 497-3446-1-ND - Cut Tape (CT) 497-3446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1086DT33TR |
Description | IC REG LINEAR 3.3V 1.5A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1086DT33TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 79dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.58200 | ¥105.82 |
25 | ¥10.04240 | ¥251.06 |
100 | ¥8.25000 | ¥825.00 |
250 | ¥7.71228 | ¥1,928.07 |
500 | ¥6.81546 | ¥3,407.73 |
1,000 | ¥5.38062 | ¥5,380.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.02190 | ¥12,554.75 |
5,000 | ¥4.77082 | ¥23,854.10 |
12,500 | ¥4.59146 | ¥57,393.25 |