5973605607F | |
---|---|
DigiKey Part Number | 350-4394-2-ND - Tape & Reel (TR) 350-4394-1-ND - Cut Tape (CT) 350-4394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973605607F |
Description | LED BLUE 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 2.8V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5973605607F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 2mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.05700 | ¥20.57 |
100 | ¥1.18510 | ¥118.51 |
1,000 | ¥0.92731 | ¥927.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85004 | ¥2,550.12 |
6,000 | ¥0.77276 | ¥4,636.56 |
15,000 | ¥0.72124 | ¥10,818.60 |
30,000 | ¥0.69548 | ¥20,864.40 |
75,000 | ¥0.66973 | ¥50,229.75 |