MC33269T-3.3G | |
---|---|
DigiKey Part Number | MC33269T-3.3GOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33269T-3.3G |
Description | IC REG LINEAR 3.3V 800MA TO220AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC33269T-3.3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.96200 | ¥69.62 |
50 | ¥6.60720 | ¥330.36 |
100 | ¥5.07370 | ¥507.37 |
250 | ¥4.48388 | ¥1,120.97 |
500 | ¥4.24776 | ¥2,123.88 |
1,000 | ¥3.30379 | ¥3,303.79 |
2,500 | ¥3.13864 | ¥7,846.60 |
5,000 | ¥3.02063 | ¥15,103.15 |