TL3301CF160QG | |
---|---|
DigiKey Part Number | EG6042TR-ND - Tape & Reel (TR) EG6042CT-ND - Cut Tape (CT) EG6042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301CF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301CF160QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.67000 | ¥36.70 |
25 | ¥3.53680 | ¥88.42 |
100 | ¥3.05980 | ¥305.98 |
250 | ¥2.78772 | ¥696.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥2.58374 | ¥1,808.62 |
1,400 | ¥2.31176 | ¥3,236.46 |
3,500 | ¥2.18939 | ¥7,662.86 |
4,900 | ¥2.02621 | ¥9,928.43 |
17,500 | ¥1.89022 | ¥33,078.85 |