MC33269DR2G | |
---|---|
DigiKey Part Number | MC33269DR2GOSTR-ND - Tape & Reel (TR) MC33269DR2GOSCT-ND - Cut Tape (CT) MC33269DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33269DR2G |
Description | IC REG LIN POS ADJ 800MA 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33269DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.35V @ 800mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.65300 | ¥56.53 |
25 | ¥5.31160 | ¥132.79 |
100 | ¥4.02790 | ¥402.79 |
250 | ¥3.42768 | ¥856.92 |
500 | ¥3.25630 | ¥1,628.15 |
1,000 | ¥2.48499 | ¥2,484.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.31366 | ¥5,784.15 |
5,000 | ¥2.22795 | ¥11,139.75 |
12,500 | ¥2.14227 | ¥26,778.38 |
25,000 | ¥2.12105 | ¥53,026.25 |