SPX3819S-L/TR | |
---|---|
DigiKey Part Number | 1016-1854-2-ND - Tape & Reel (TR) 1016-1854-1-ND - Cut Tape (CT) 1016-1854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX3819S-L/TR |
Description | IC REG LIN POS ADJ 500MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SPX3819S-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.235V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥5.91120 | ¥147.78 |
100 | ¥4.82490 | ¥482.49 |
250 | ¥4.48188 | ¥1,120.47 |
500 | ¥3.81428 | ¥1,907.14 |
1,000 | ¥3.05142 | ¥3,051.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.76536 | ¥6,913.40 |
5,000 | ¥2.57463 | ¥12,873.15 |
12,500 | ¥2.47928 | ¥30,991.00 |
25,000 | ¥2.38392 | ¥59,598.00 |