NCP3334DADJR2G | |
---|---|
DigiKey Part Number | NCP3334DADJR2GOSTR-ND - Tape & Reel (TR) NCP3334DADJR2GOSCT-ND - Cut Tape (CT) NCP3334DADJR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3334DADJR2G |
Description | IC REG LIN POS ADJ 500MA 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP3334DADJR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.34V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.73900 | ¥87.39 |
25 | ¥8.29040 | ¥207.26 |
100 | ¥6.36740 | ¥636.74 |
250 | ¥5.62680 | ¥1,406.70 |
500 | ¥5.33044 | ¥2,665.22 |
1,000 | ¥4.14596 | ¥4,145.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.93865 | ¥9,846.62 |
5,000 | ¥3.79057 | ¥18,952.85 |
12,500 | ¥3.67212 | ¥45,901.50 |