MC33269DR2-5.0G | |
---|---|
DigiKey Part Number | MC33269DR2-5.0GOSTR-ND - Tape & Reel (TR) MC33269DR2-5.0GOSCT-ND - Cut Tape (CT) MC33269DR2-5.0GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33269DR2-5.0G |
Description | IC REG LINEAR 5V 800MA 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33269DR2-5.0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 800mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.72200 | ¥57.22 |
25 | ¥5.37240 | ¥134.31 |
100 | ¥4.07290 | ¥407.29 |
250 | ¥3.46584 | ¥866.46 |
500 | ¥3.29278 | ¥1,646.39 |
1,000 | ¥2.51286 | ¥2,512.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.33956 | ¥5,848.90 |
5,000 | ¥2.25290 | ¥11,264.50 |
12,500 | ¥2.16626 | ¥27,078.25 |
25,000 | ¥2.14481 | ¥53,620.25 |