PCF8574AN | |
---|---|
DigiKey Part Number | 296-13106-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8574AN |
Description | IC XPNDR 100KHZ I2C 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥18.10300 | ¥181.03 |
25 | ¥17.08280 | ¥427.07 |
100 | ¥14.55350 | ¥1,455.35 |
250 | ¥13.66504 | ¥3,416.26 |
500 | ¥11.95692 | ¥5,978.46 |
1,000 | ¥9.90718 | ¥9,907.18 |
2,500 | ¥9.22391 | ¥23,059.78 |
5,000 | ¥8.88229 | ¥44,411.45 |