L293D | |
---|---|
DigiKey Part Number | 497-2936-5-ND |
Manufacturer | |
Manufacturer Product Number | L293D |
Description | IC MTRDRV BIPLR 4.5-36V 16PWRDIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 16-PowerDIP |
Datasheet | Datasheet |
EDA/CAD Models | L293D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 600mA | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PowerDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.94000 | ¥68.94 |
10 | ¥62.30500 | ¥623.05 |
25 | ¥59.41000 | ¥1,485.25 |
100 | ¥51.58620 | ¥5,158.62 |
250 | ¥49.26796 | ¥12,316.99 |
500 | ¥44.92076 | ¥22,460.38 |
1,000 | ¥39.12447 | ¥39,124.47 |