317030001 | |
---|---|
DigiKey Part Number | 1597-1359-ND |
Manufacturer | |
Manufacturer Product Number | 317030001 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 317030001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 0dBm | |
Sensitivity | - | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | CC2541 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 8.5mA | |
Current - Transmitting | 15mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 65°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.67000 | ¥109.67 |