101020512 | |
---|---|
DigiKey Part Number | 1597-1657-ND |
Manufacturer | |
Manufacturer Product Number | 101020512 |
Description | GROVE VOC/ECO2 GAS SENSOR SGP30 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SGP30 Air Quality Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Air Quality | |
Utilized IC / Part | SGP30 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.77000 | ¥148.77 |