101020513 | |
---|---|
DigiKey Part Number | 1597-1653-ND |
Manufacturer | |
Manufacturer Product Number | 101020513 |
Description | GROVE TEMPERATURE HUMIDITY PRESS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | BME680 Gas, Humidity, Pressure, Temperature Sensor Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Gas, Humidity, Pressure, Temperature | |
Utilized IC / Part | BME680 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.53000 | ¥185.53 |