TMP35GT9Z | |
---|---|
DigiKey Part Number | 505-TMP35GT9Z-ND |
Manufacturer | |
Manufacturer Product Number | TMP35GT9Z |
Description | SENSOR ANALOG 10C-125C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 10°C ~ 125°C 10mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP35GT9Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 10°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (10°C ~ 125°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.23000 | ¥58.23 |
10 | ¥43.66200 | ¥436.62 |
25 | ¥38.80960 | ¥970.24 |
50 | ¥36.86980 | ¥1,843.49 |
100 | ¥35.89890 | ¥3,589.89 |
500 | ¥30.07764 | ¥15,038.82 |
1,000 | ¥28.13707 | ¥28,137.07 |