±5V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,099 In Stock | 1 : ¥20.61000 Tray | Tray | Not For New Designs | Linear Regulator Replacement | 1 | 6.5V, 7V | 36V, 31V | ±5V | - | - | - | 500mA or 300mA | 2.5 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | - | - | Through Hole | 3-SIP Module | 0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
5,504 In Stock | 1 : ¥22.91000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 2 | 8V | 36V, 27V | ±5V | - | - | - | 1A, 500mA | 7.5 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 93% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | CE | - | |||
0 In Stock Check Lead Time | 1,500 : ¥27.59637 Tape & Reel (TR) | * | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 6.5V | 36V | ±5V | - | - | - | 500mA, 300mA | 4 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 91% | - | - | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | - | - | ||
0 In Stock Check Lead Time | 1,500 : ¥27.59637 Tape & Reel (TR) | * | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 6.5V | 36V | ±5V | - | - | - | 1A, 500mA | 7.5 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 91% | - | - | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | - | - |