STD16NF06T4 | |
---|---|
DigiKey Part Number | 497-15667-2-ND - Tape & Reel (TR) 497-15667-1-ND - Cut Tape (CT) 497-15667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD16NF06T4 |
Description | MOSFET N-CH 60V 16A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16A (Tc) 40W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD16NF06T4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.24100 | ¥72.41 |
100 | ¥5.63110 | ¥563.11 |
500 | ¥4.77318 | ¥2,386.59 |
1,000 | ¥3.88833 | ¥3,888.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.66039 | ¥9,150.98 |
5,000 | ¥3.48608 | ¥17,430.40 |
12,500 | ¥3.32519 | ¥41,564.88 |