TP0610K-T1-GE3 | |
---|---|
DigiKey Part Number | TP0610K-T1-GE3TR-ND - Tape & Reel (TR) TP0610K-T1-GE3CT-ND - Cut Tape (CT) TP0610K-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP0610K-T1-GE3 |
Description | MOSFET P-CH 60V 185MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 185mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | TP0610K-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.7 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.02100 | ¥30.21 |
100 | ¥1.81110 | ¥181.11 |
500 | ¥1.67710 | ¥838.55 |
1,000 | ¥1.14042 | ¥1,140.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04982 | ¥3,149.46 |
6,000 | ¥1.00622 | ¥6,037.32 |
9,000 | ¥0.90560 | ¥8,150.40 |
30,000 | ¥0.89218 | ¥26,765.40 |
75,000 | ¥0.83852 | ¥62,889.00 |