MX66L1G45GMI-08G | |
---|---|
DigiKey Part Number | 1092-1255-ND |
Manufacturer | |
Manufacturer Product Number | MX66L1G45GMI-08G |
Description | IC FLASH 1GBIT SPI/QUAD 16SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, DTR 166 MHz 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX66L1G45GMI-08G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 60µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.92000 | ¥115.92 |
10 | ¥102.96700 | ¥1,029.67 |
25 | ¥98.19920 | ¥2,454.98 |
50 | ¥94.73300 | ¥4,736.65 |
100 | ¥91.38500 | ¥9,138.50 |
250 | ¥87.13164 | ¥21,782.91 |
500 | ¥84.04000 | ¥42,020.00 |
1,000 | ¥81.05253 | ¥81,052.53 |