STB16NF06LT4 | |
---|---|
DigiKey Part Number | 497-4322-2-ND - Tape & Reel (TR) 497-4322-1-ND - Cut Tape (CT) 497-4322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB16NF06LT4 |
Description | MOSFET N-CH 60V 16A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16A (Tc) 45W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB16NF06LT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 345 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥10.89400 | ¥108.94 |
100 | ¥8.47470 | ¥847.47 |
500 | ¥7.18316 | ¥3,591.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.85149 | ¥5,851.49 |
2,000 | ¥5.50850 | ¥11,017.00 |
5,000 | ¥5.24619 | ¥26,230.95 |
10,000 | ¥5.00405 | ¥50,040.50 |