PHB21N06LT,118 | |
---|---|
DigiKey Part Number | 1727-4762-2-ND - Tape & Reel (TR) 1727-4762-1-ND - Cut Tape (CT) 1727-4762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHB21N06LT,118 |
Description | MOSFET N-CH 55V 19A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 19A (Tc) 56W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | PHB21N06LT,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.4 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.79000 | ¥67.90 |
100 | ¥5.28140 | ¥528.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.47681 | ¥3,581.45 |
1,600 | ¥3.64684 | ¥5,834.94 |
2,400 | ¥3.43307 | ¥8,239.37 |
5,600 | ¥3.26957 | ¥18,309.59 |
20,000 | ¥3.20798 | ¥64,159.60 |