19A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,299 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,000 : ¥4.30100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 19A (Tc) | 4.5V, 10V | 60mOhm @ 10A, 10V | 3V @ 250µA | 40 nC @ 10 V | ±20V | 1710 pF @ 25 V | - | 2.7W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,387 In Stock | 1 : ¥10.51000 Cut Tape (CT) 800 : ¥5.65296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 19A (Tc) | 10V | 100mOhm @ 10A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 620 pF @ 25 V | - | 3.8W (Ta), 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
38,750 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥5.43286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Tc) | 4.5V, 10V | 9mOhm @ 12.4A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 2000 pF @ 20 V | - | 2.5W (Ta), 6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
7,195 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥5.43286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Tc) | 4.5V, 10V | 9mOhm @ 12.4A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 2000 pF @ 20 V | - | 2.5W (Ta), 6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,155 In Stock | 1 : ¥16.99000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 10V | 200mOhm @ 11A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
1,262 In Stock | 1 : ¥23.32000 Cut Tape (CT) 800 : ¥13.03584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 10V | 200mOhm @ 11A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 3.7W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,427 In Stock | 1 : ¥130.62000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 19A (Tc) | 20V | 196mOhm @ 10A, 20V | 2.5V @ 500µA | 32.6 nC @ 20 V | +25V, -10V | 527 pF @ 800 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
72,786 In Stock | 1 : ¥5.42000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 19A (Tc) | 10V | 100mOhm @ 10A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 620 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
4,168 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥2.79567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 19A (Tc) | 4.5V, 10V | 64mOhm @ 13A, 10V | 2V @ 14µA | 13 nC @ 10 V | ±20V | 354 pF @ 25 V | - | 47W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,369 In Stock | 1 : ¥8.29000 Cut Tape (CT) 800 : ¥4.47681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 19A (Tc) | 5V, 10V | 70mOhm @ 10A, 10V | 2V @ 1mA | 9.4 nC @ 5 V | ±15V | 650 pF @ 25 V | - | 56W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,901 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,500 : ¥3.43630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Tc) | 4.5V, 10V | 8mOhm @ 10A, 10V | 2.5V @ 250µA | 51 nC @ 10 V | ±20V | 2406 pF @ 20 V | - | 6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
6,752 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,500 : ¥4.35307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 4.5V, 10V | 74mOhm @ 19A, 10V | 2.2V @ 250µA | 40 nC @ 10 V | ±20V | 1000 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,751 In Stock | 1 : ¥11.90000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | - | 200mOhm @ 11A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
700 In Stock | 1 : ¥17.98000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 19A (Tc) | 10V | 210mOhm @ 9.5A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±30V | 1412 pF @ 400 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB-L | TO-220-3 | ||
5,130 In Stock | 1 : ¥20.11000 Cut Tape (CT) 3,000 : ¥9.07955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 19A (Tc) | 10V | 185mOhm @ 5.6A, 10V | 4V @ 280µA | 25 nC @ 10 V | ±20V | 1081 pF @ 400 V | - | 81W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
918 In Stock | 1 : ¥24.22000 Cut Tape (CT) 2,000 : ¥10.91793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 19A (Tc) | 6V, 10V | 90mOhm @ 5A, 10V | 4V @ 250µA | 51 nC @ 10 V | ±20V | 1800 pF @ 25 V | - | 3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
981 In Stock | 1 : ¥29.88000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 10V | 200mOhm @ 11A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 3.7W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
4,698 In Stock | 1 : ¥59.60000 Cut Tape (CT) 800 : ¥44.74354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 19A (Tc) | 15V, 18V | 180mOhm @ 10A, 18V | 2.7V @ 5mA | 23 nC @ 15 V | +22V, -10V | 724 pF @ 800 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,290 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.33305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Tc) | 10V | 45mOhm @ 5A, 10V | 4V @ 1mA | 6.2 nC @ 10 V | ±20V | 317 pF @ 25 V | - | 31W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
4,339 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,500 : ¥2.67322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 10V | 65mOhm @ 5A, 10V | 4V @ 1mA | 17.8 nC @ 10 V | ±20V | 1023 pF @ 25 V | - | 64W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
2,868 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,500 : ¥2.66408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 5V | 63.3mOhm @ 5A, 10V | 2.1V @ 1mA | 14 nC @ 5 V | ±10V | 1523 pF @ 25 V | - | 64W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
4,192 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,500 : ¥3.43630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Tc) | 4.5V, 10V | 8mOhm @ 10A, 10V | 2.5V @ 250µA | 51 nC @ 10 V | ±20V | 2406 pF @ 20 V | - | 6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
468 In Stock | 1 : ¥13.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 19A (Tc) | 10V | 170mOhm @ 9.5A, 10V | 4V @ 250µA | 53 nC @ 10 V | ±30V | 1080 pF @ 25 V | - | 43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
2,430 In Stock | 1 : ¥18.23000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 19A (Tc) | 10V | 184mOhm @ 10A, 10V | 4V @ 250µA | 92 nC @ 10 V | ±30V | 1640 pF @ 100 V | - | 179W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
2,892 In Stock | 1 : ¥22.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 19A (Tc) | 10V | 195mOhm @ 9.5A, 10V | 5V @ 250µA | 32 nC @ 10 V | ±30V | 1080 pF @ 100 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |