IRF9540SPBF | |
---|---|
DigiKey Part Number | IRF9540SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9540SPBF |
Description | MOSFET P-CH 100V 19A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 19A (Tc) 3.7W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK) |
EDA/CAD Models | IRF9540SPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
50 | ¥23.68200 | ¥1,184.10 |
100 | ¥20.29870 | ¥2,029.87 |
500 | ¥18.04318 | ¥9,021.59 |
1,000 | ¥15.44946 | ¥15,449.46 |
2,000 | ¥14.54732 | ¥29,094.64 |
5,000 | ¥13.95667 | ¥69,783.35 |