PAC6006.104NLT

DigiKey Part Number
553-PAC6006.104NLTTR-ND - Tape & Reel (TR)
553-PAC6006.104NLTCT-ND - Cut Tape (CT)
553-PAC6006.104NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAC6006.104NLT
Description
CMC 14A 2LN 610 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 610 Ohms @ 11 MHz 14A DCR 3.3mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
PAC6006.104NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
610 Ohms @ 11 MHz
Current Rating (Max)
14A
DC Resistance (DCR) (Max)
3.3mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.610" L x 0.531" W (15.50mm x 13.50mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Horizontal, 4 J-Lead
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.52000¥26.52
10¥22.17100¥221.71
25¥20.24640¥506.16
50¥17.35260¥867.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥15.90693¥2,386.04
300¥15.42490¥4,627.47
450¥14.94287¥6,724.29
750¥14.46080¥10,845.60
1,050¥13.97875¥14,677.69
3,750¥13.49674¥50,612.78
Manufacturers Standard Package