ADG798HFZ | |
---|---|
DigiKey Part Number | 505-ADG798HFZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG798HFZ |
Description | IC MUX 8:1 10OHM 16CFLATPACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 10Ohm 16-CFlatPack |
Datasheet | Datasheet |
EDA/CAD Models | ADG798HFZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.25Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 30ns, 20ns | |
-3db Bandwidth | 55MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 85pF | |
Current - Leakage (IS(off)) (Max) | 180nA | |
Crosstalk | -60dB @ 10MHz | |
Operating Temperature | -55°C ~ 210°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFlatPack | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,435.09000 | ¥1,435.09 |
10 | ¥1,374.41700 | ¥13,744.17 |
25 | ¥1,344.09680 | ¥33,602.42 |