IPL60R185P7AUMA1 | |
---|---|
DigiKey Part Number | IPL60R185P7AUMA1TR-ND - Tape & Reel (TR) IPL60R185P7AUMA1CT-ND - Cut Tape (CT) IPL60R185P7AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R185P7AUMA1 |
Description | MOSFET N-CH 600V 19A 4VSON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 19A (Tc) 81W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1081 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 81W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥16.72300 | ¥167.23 |
100 | ¥13.31220 | ¥1,331.22 |
500 | ¥11.26402 | ¥5,632.01 |
1,000 | ¥9.55744 | ¥9,557.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.07955 | ¥27,238.65 |
6,000 | ¥8.73820 | ¥52,429.20 |
9,000 | ¥8.44891 | ¥76,040.19 |