Single FETs, MOSFETs

Results: 4
Manufacturer
Infineon TechnologiesSTMicroelectronics
Series
CoolMOS™ C7CoolMOS™ P7MDmesh™ II Plus
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
13A (Tc)17A (Tc)18A (Tc)39A (Tc)
Rds On (Max) @ Id, Vgs
85mOhm @ 11.8A, 10V125mOhm @ 7.8A, 10V185mOhm @ 5.3A, 10V210mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA4V @ 260µA4V @ 390µA4V @ 590µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V29 nC @ 10 V34 nC @ 10 V51 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
1060 pF @ 100 V1080 pF @ 400 V1500 pF @ 400 V2180 pF @ 400 V
Power Dissipation (Max)
77W (Tc)103W (Tc)125W (Tc)154W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
PG-VSON-4PowerFlat™ (8x8) HV
Package / Case
4-PowerTSFN8-PowerVDFN
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8 Power VDFN
STL24N60M2
MOSFET N-CH 600V 18A PWRFLAT HV
STMicroelectronics
36,568
In Stock
1 : ¥23.89000
Cut Tape (CT)
3,000 : ¥11.64000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
210mOhm @ 9A, 10V
4V @ 250µA
29 nC @ 10 V
±25V
1060 pF @ 100 V
-
125W (Tc)
150°C (TJ)
Surface Mount
PowerFlat™ (8x8) HV
8-PowerVDFN
PG-VSON-4
IPL60R185C7AUMA1
MOSFET N-CH 600V 13A 4VSON
Infineon Technologies
2,922
In Stock
1 : ¥23.81000
Cut Tape (CT)
3,000 : ¥9.97902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
13A (Tc)
10V
185mOhm @ 5.3A, 10V
4V @ 260µA
24 nC @ 10 V
±20V
1080 pF @ 400 V
-
77W (Tc)
-40°C ~ 150°C (TJ)
Surface Mount
PG-VSON-4
4-PowerTSFN
PG-VSON-4
IPL60R125C7AUMA1
MOSFET N-CH 600V 17A 4VSON
Infineon Technologies
6,000
In Stock
1 : ¥33.09000
Cut Tape (CT)
3,000 : ¥15.44779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
17A (Tc)
10V
125mOhm @ 7.8A, 10V
4V @ 390µA
34 nC @ 10 V
±20V
1500 pF @ 400 V
-
103W (Tc)
-40°C ~ 150°C (TJ)
Surface Mount
PG-VSON-4
4-PowerTSFN
PG-VSON-4
IPL60R085P7AUMA1
MOSFET N-CH 600V 39A 4VSON
Infineon Technologies
353
In Stock
1 : ¥40.88000
Cut Tape (CT)
3,000 : ¥19.07652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
39A (Tc)
10V
85mOhm @ 11.8A, 10V
4V @ 590µA
51 nC @ 10 V
±20V
2180 pF @ 400 V
-
154W (Tc)
-40°C ~ 150°C (TJ)
Surface Mount
PG-VSON-4
4-PowerTSFN
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.