C2M0160120D | |
---|---|
DigiKey Part Number | C2M0160120D-ND |
Manufacturer | |
Manufacturer Product Number | C2M0160120D |
Description | SICFET N-CH 1200V 19A TO247-3 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 19A (Tc) 125W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C2M0160120D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 196mOhm @ 10A, 20V | |
Vgs(th) (Max) @ Id | 2.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 32.6 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 527 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.62000 | ¥130.62 |
30 | ¥105.72033 | ¥3,171.61 |
120 | ¥99.50283 | ¥11,940.34 |
510 | ¥90.17439 | ¥45,988.94 |