MGJ3T05150505MC-R7 | |
---|---|
DigiKey Part Number | 811-3032-2-ND - Tape & Reel (TR) 811-3032-1-ND - Cut Tape (CT) 811-3032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ3T05150505MC-R7 |
Description | DC DC CONVERTER 15V -10V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -10V 120mA, 120mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ3T05150505MC-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -10V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 120mA, 120mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.78000 | ¥152.78 |
5 | ¥152.04600 | ¥760.23 |
10 | ¥150.97800 | ¥1,509.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
23 | ¥150.97826 | ¥3,472.50 |
46 | ¥149.25435 | ¥6,865.70 |
69 | ¥145.64188 | ¥10,049.29 |
115 | ¥138.25313 | ¥15,899.11 |
575 | ¥120.68470 | ¥69,393.70 |