MGJ6D051505DC | |
---|---|
DigiKey Part Number | 811-3228-ND |
Manufacturer | |
Manufacturer Product Number | MGJ6D051505DC |
Description | DC DC CONVERTER 15V -5V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -5V 300mA, 300mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6D051505DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.79" L x 1.09" W x 0.39" H (45.5mm x 27.8mm x 9.8mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.91000 | ¥138.91 |
5 | ¥138.25400 | ¥691.27 |
10 | ¥137.26800 | ¥1,372.68 |
25 | ¥135.70800 | ¥3,392.70 |
50 | ¥132.34200 | ¥6,617.10 |
100 | ¥125.69290 | ¥12,569.29 |
250 | ¥117.64648 | ¥29,411.62 |
500 | ¥109.76508 | ¥54,882.54 |