MGJ6D051510WMC-R7 | |
---|---|
DigiKey Part Number | 811-3432-2-ND - Tape & Reel (TR) 811-3432-1-ND - Cut Tape (CT) 811-3432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ6D051510WMC-R7 |
Description | DC DC CONVERTER 15V -10V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -10V 240mA, 240mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6D051510WMC-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -10V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 240mA, 240mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 10.2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 77.5% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.04000 | ¥125.04 |
5 | ¥124.37800 | ¥621.89 |
10 | ¥123.55800 | ¥1,235.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥122.16200 | ¥3,054.05 |
50 | ¥119.12420 | ¥5,956.21 |
125 | ¥113.13176 | ¥14,141.47 |
250 | ¥105.90712 | ¥26,476.78 |
625 | ¥98.76421 | ¥61,727.63 |