MGJ6T12150505MC-R7 | |
---|---|
DigiKey Part Number | 811-3036-2-ND - Tape & Reel (TR) 811-3036-1-ND - Cut Tape (CT) 811-3036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ6T12150505MC-R7 |
Description | DC DC CONVERTER 15V -10V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -10V 240mA, 240mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6T12150505MC-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -10V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 240mA, 240mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.23" L x 0.89" W x 0.58" H (31.2mm x 22.6mm x 14.7mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.07000 | ¥200.07 |
5 | ¥199.08800 | ¥995.44 |
10 | ¥197.69200 | ¥1,976.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
23 | ¥197.69217 | ¥4,546.92 |
46 | ¥195.47717 | ¥8,991.95 |
69 | ¥190.63159 | ¥13,153.58 |
115 | ¥181.02765 | ¥20,818.18 |