STGD6NC60HDT4 | |
---|---|
DigiKey Part Number | 497-5112-2-ND - Tape & Reel (TR) 497-5112-1-ND - Cut Tape (CT) 497-5112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD6NC60HDT4 |
Description | IGBT 600V 15A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 15 A 56 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD6NC60HDT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 15 A | |
Current - Collector Pulsed (Icm) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 3A | |
Power - Max | 56 W | |
Switching Energy | 20µJ (on), 68µJ (off) | |
Input Type | Standard | |
Gate Charge | 13.6 nC | |
Td (on/off) @ 25°C | 12ns/76ns | |
Test Condition | 390V, 3A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 21 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.29300 | ¥92.93 |
100 | ¥7.22600 | ¥722.60 |
500 | ¥6.12496 | ¥3,062.48 |
1,000 | ¥4.98949 | ¥4,989.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.69699 | ¥11,742.48 |
5,000 | ¥4.47333 | ¥22,366.65 |
12,500 | ¥4.26686 | ¥53,335.75 |