STGD5H60DF | |
---|---|
DigiKey Part Number | 497-16479-2-ND - Tape & Reel (TR) 497-16479-1-ND - Cut Tape (CT) 497-16479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD5H60DF |
Description | IGBT TRENCH FS 600V 10A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 10 A 83 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD5H60DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 10 A | |
Current - Collector Pulsed (Icm) | 20 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 5A | |
Power - Max | 83 W | |
Switching Energy | 56µJ (on), 78.5µJ (off) | |
Input Type | Standard | |
Gate Charge | 43 nC | |
Td (on/off) @ 25°C | 30ns/140ns | |
Test Condition | 400V, 5A, 47Ohm, 15V | |
Reverse Recovery Time (trr) | 134.5 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.37200 | ¥73.72 |
100 | ¥5.73620 | ¥573.62 |
500 | ¥4.86184 | ¥2,430.92 |
1,000 | ¥3.96049 | ¥3,960.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.72830 | ¥9,320.75 |
5,000 | ¥3.55076 | ¥17,753.80 |
12,500 | ¥3.38688 | ¥42,336.00 |