BIDD05N60T | |
---|---|
DigiKey Part Number | 118-BIDD05N60TTR-ND - Tape & Reel (TR) 118-BIDD05N60TCT-ND - Cut Tape (CT) 118-BIDD05N60TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BIDD05N60T |
Description | IGBT TRENCH FS 600V 10A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 10 A 82 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 10 A | |
Current - Collector Pulsed (Icm) | 15 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 5A | |
Power - Max | 82 W | |
Switching Energy | 200µJ (on), 70µJ (off) | |
Input Type | Standard | |
Gate Charge | 18.5 nC | |
Td (on/off) @ 25°C | 7ns/18ns | |
Test Condition | 400V, 5A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 40 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.07300 | ¥100.73 |
100 | ¥7.83540 | ¥783.54 |
500 | ¥6.64174 | ¥3,320.87 |
1,000 | ¥5.41043 | ¥5,410.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.61802 | ¥11,545.05 |