IKD06N60RC2ATMA1 | |
---|---|
DigiKey Part Number | 448-IKD06N60RC2ATMA1TR-ND - Tape & Reel (TR) 448-IKD06N60RC2ATMA1CT-ND - Cut Tape (CT) 448-IKD06N60RC2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD06N60RC2ATMA1 |
Description | IGBT TRENCH FS 600V 11.7A TO252 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 11.7 A 51.7 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKD06N60RC2ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 11.7 A | |
Current - Collector Pulsed (Icm) | 18 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 6A | |
Power - Max | 51.7 W | |
Switching Energy | 170µJ (on), 80µJ (off) | |
Input Type | Standard | |
Gate Charge | 31 nC | |
Td (on/off) @ 25°C | 6ns/129ns | |
Test Condition | 400V, 6A, 49Ohm, 15V | |
Reverse Recovery Time (trr) | 98 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.68300 | ¥66.83 |
100 | ¥5.19760 | ¥519.76 |
500 | ¥4.40570 | ¥2,202.85 |
1,000 | ¥3.58892 | ¥3,588.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.37856 | ¥8,446.40 |
5,000 | ¥3.21767 | ¥16,088.35 |
12,500 | ¥3.06917 | ¥38,364.62 |
25,000 | ¥3.06328 | ¥76,582.00 |