IGB15N65S5ATMA1 | |
---|---|
DigiKey Part Number | 448-IGB15N65S5ATMA1TR-ND - Tape & Reel (TR) 448-IGB15N65S5ATMA1CT-ND - Cut Tape (CT) 448-IGB15N65S5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGB15N65S5ATMA1 |
Description | IGBT TRENCH FS 650V 35A TO263-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 35 A 105 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 35 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 15A | |
Power - Max | 105 W | |
Switching Energy | 250µJ (on), 140µJ (off) | |
Input Type | Standard | |
Gate Charge | 38 nC | |
Td (on/off) @ 25°C | 12ns/117ns | |
Test Condition | 400V, 15A, 25Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥13.16900 | ¥131.69 |
100 | ¥10.47900 | ¥1,047.90 |
500 | ¥8.86708 | ¥4,433.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.65093 | ¥6,650.93 |