IKD10N60RATMA1 | |
---|---|
DigiKey Part Number | IKD10N60RATMA1TR-ND - Tape & Reel (TR) IKD10N60RATMA1CT-ND - Cut Tape (CT) IKD10N60RATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD10N60RATMA1 |
Description | IGBT TRENCH FS 600V 20A TO252-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 20 A 150 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 10A | |
Power - Max | 150 W | |
Switching Energy | 210µJ (on), 380µJ (off) | |
Input Type | Standard | |
Gate Charge | 64 nC | |
Td (on/off) @ 25°C | 14ns/192ns | |
Test Condition | 400V, 10A, 23Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.40800 | ¥94.08 |
100 | ¥7.31900 | ¥731.90 |
500 | ¥6.20350 | ¥3,101.75 |
1,000 | ¥5.05338 | ¥5,053.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.75716 | ¥11,892.90 |
5,000 | ¥4.53061 | ¥22,653.05 |
12,500 | ¥4.32151 | ¥54,018.88 |