IGB50N65H5ATMA1 | |
---|---|
DigiKey Part Number | IGB50N65H5ATMA1TR-ND - Tape & Reel (TR) IGB50N65H5ATMA1CT-ND - Cut Tape (CT) IGB50N65H5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGB50N65H5ATMA1 |
Description | IGBT TRENCH FS 650V 80A TO263-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 270 W Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 270 W | |
Switching Energy | 1.59mJ (on), 750µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 23ns/173ns | |
Test Condition | 400V, 50A, 12Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥23.29100 | ¥232.91 |
100 | ¥18.84070 | ¥1,884.07 |
500 | ¥16.74702 | ¥8,373.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.33957 | ¥14,339.57 |
2,000 | ¥13.50226 | ¥27,004.52 |
5,000 | ¥12.95405 | ¥64,770.25 |